63104030 | LAPP

Insulated ring cable lug, 0.25-0.75 mm², 5 mm, M5, green, 63104030

Order No.: 33P3490
EAN: 4044773288278
MPN:
63104030
RINGKABELSCHUH L-RZ 5
63104030 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 45 pcs.
Leadtime: 6 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3213 €
50 pcs.
0.2796 €
100 pcs.
0.2547 €
1000 pcs.
0.2321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated cable lug, 63104030, LAPP

The 63104030 is a hard-soldered cable lug that can be pressed in any position with electrolytic tinning for max. corrosion protection.

Features

  • Flat receptacle material in contact pressing is double-folded and hard-soldered
  • Metal sleeves with internal corrugation
Technical specifications
Version Ringkabelschuh
Colour grün
Thread size M5
Material Insulation PA
Isolated Yes
Cable cross-section 0,25-0,75 mm²
Hole diameter 5 mm
Material Elektrolytkupfer
max. operating temperature 105 °C
shrinkable tubing No
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes