63104080 | LAPP
Insulated ring cable lug, 0.5-1.5 mm², 6 mm, M6, red, 63104080
Order No.: 33P3477
EAN: 4044773288209
MPN:
63104080
RINGKABELSCHUH L-RA 6
Unit Price (€ / pc.)
0.2892 € *
Available: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2892 €
10 pcs.
0.2511 €
50 pcs.
0.2213 €
100 pcs.
0.2035 €
1000 pcs.
0.1833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated cable lug, 63104080, LAPP
The 63104080 is a hard-soldered cable lug that can be pressed in any position with electrolytic tinning for max. corrosion protection.
Features
- Flat receptacle material in contact pressing is double-folded and hard-soldered
- Metal sleeves with internal corrugation
Technical specifications
Version | Ringkabelschuh | |
Colour | rot | |
Thread size | M6 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 0,5-1,5 mm² | |
Hole diameter | 6 mm | |
Material | Elektrolytkupfer | |
max. operating temperature | 105 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |