63104160 | LAPP

Insulated ring cable lug, 1.5-2.5 mm², 3 mm, M3, blue, 63104160

Order No.: 33P3478
EAN: 4044773287882
MPN:
63104160
RINGKABELSCHUH L-RB 3
63104160 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.3011 €
1000 pcs.
0.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated cable lug, 63104160, LAPP

The 63104160 is a hard-soldered cable lug that can be pressed in any position with electrolytic tinning for max. corrosion protection.

Features

  • Flat receptacle material in contact pressing is double-folded and hard-soldered
  • Metal sleeves with internal corrugation
Technical specifications
Ausführung Ringkabelschuh
Farbe blau
Gewindegröße M3
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 1,5-2,5 mm²
Lochdurchmesser 3 mm
Material Elektrolytkupfer
max. Temperatur 105 °C
Schrumpfschlauch No
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes