63104180 | LAPP
Insulated ring cable lug, 1.5-2.5 mm², 5 mm, M5, blue, 63104180
Order No.: 33P3480
EAN: 4044773287851
MPN:
63104180
RINGKABELSCHUH L-RB 5
Unit Price (€ / pc.)
0.2523 € *
Available: 55 pcs.
Leadtime: 6 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2523 €
10 pcs.
0.2190 €
50 pcs.
0.1952 €
100 pcs.
0.1761 €
1000 pcs.
0.1595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated cable lug, 63104180, LAPP
The 63104180 is a hard-soldered cable lug that can be pressed in any position with electrolytic tinning for max. corrosion protection.
Features
- Flat receptacle material in contact pressing is double-folded and hard-soldered
- Metal sleeves with internal corrugation
Technical specifications
Version | Ringkabelschuh | |
Colour | blau | |
Thread size | M5 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 1,5-2,5 mm² | |
Hole diameter | 5 mm | |
Material | Elektrolytkupfer | |
max. operating temperature | 105 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |