63104340 | LAPP
Insulated ring cable lug, 4.0-6.0 mm², 4 mm, M4, yellow, 63104340
Order No.: 33P3484
EAN: 4044773287806
MPN:
63104340
RINGKABELSCHUH L-RC 4
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3332 €
50 pcs.
0.2939 €
100 pcs.
0.2689 €
1000 pcs.
0.2428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated cable lug, 63104340, LAPP
The 63104340 is a hard-soldered cable lug that can be pressed in any position with electrolytic tinning for max. corrosion protection.
Features
- Flat receptacle material in contact pressing is double-folded and hard-soldered
- Metal sleeves with internal corrugation
Technical specifications
Version | Ringkabelschuh | |
Colour | gelb | |
Thread size | M4 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 4,0-6,0 mm² | |
Hole diameter | 4 mm | |
Material | Elektrolytkupfer | |
max. operating temperature | 105 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |