63104360 | LAPP
Insulated ring cable lug, 4.0-6.0 mm², 6 mm, M6, yellow, 63104360
Order No.: 33P3486
EAN: 4044773287387
MPN:
63104360
RINGKABELSCHUH L-RC 6
Unit Price (€ / pc.)
0.4165 € *
Available: 17 pcs.
Leadtime: 6 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2904 €
1000 pcs.
0.2630 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated cable lug, 63104360, LAPP
The 63104360 is a hard-soldered cable lug that can be pressed in any position with electrolytic tinning for max. corrosion protection.
Features
- Flat receptacle material in contact pressing is double-folded and hard-soldered
- Metal sleeves with internal corrugation
Technical specifications
Version | Ringkabelschuh | |
Colour | gelb | |
Thread size | M6 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 4,0-6,0 mm² | |
Hole diameter | 6 mm | |
Material | Elektrolytkupfer | |
max. operating temperature | 105 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |