63104380 | LAPP

Insulated ring cable lug, 4.0-6.0 mm², 10 mm, M10, yellow, 63104380

Order No.: 33P3483
EAN: 4044773287363
MPN:
63104380
RINGKABELSCHUH L-RC 10
63104380 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5236 €
50 pcs.
0.4641 €
100 pcs.
0.4284 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated cable lug, 63104380, LAPP

The 63104380 is a hard-soldered cable lug that can be pressed in any position with electrolytic tinning for max. corrosion protection.

Features

  • Flat receptacle material in contact pressing is double-folded and hard-soldered
  • Metal sleeves with internal corrugation
Technical specifications
Version Ringkabelschuh
Colour gelb
Thread size M10
Material Insulation PA
Isolated Yes
Cable cross-section 4,0-6,0 mm²
Hole diameter 10 mm
Material Elektrolytkupfer
max. operating temperature 105 °C
shrinkable tubing No
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes