63204045 | LAPP

Uninsulated ring cable lug, 0.5-1.5 mm², 4.3 mm, M4, metal, 63204045

Order No.: 33P6439
EAN: 4044773743609
MPN:
63204045
KABELSCHUH KB1-4R DIN 46234
63204045 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 100 pcs.
Leadtime: 5 Weeks **
Total Price:
7.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0738 €

Cable lug, 63204045, LAPP

Uninsulated cable lugs/solderless terminals according to DIN 46234, high-quality electrolytic copper for good conductivity, least resistance.

Features

  • For first-class connection with simple operating principle
  • Thus providing the best electrical conductivity (least resistance)

Applications

  • For cables with category 2,5 and 6 conductors
  • Manufacturing of control cabinets and equipment
  • Trains and buses
Technical specifications
Version Ringkabelschuh
Colour metall
Thread size M4
Isolated No
Cable cross-section 0,5-1,5 mm²
Hole diameter 4.3 mm
Material Elektrolytkupfer
max. operating temperature 120 °C
Nominal size according to DIN DIN 46234
shrinkable tubing No
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes