63204115 | LAPP

Uninsulated ring cable lug, 1.5-2.5 mm², 4.3 mm, M4, metal, 63204115

Order No.: 33P6458
EAN: 4044773461404
MPN:
63204115
KABELSCHUH KB2,5-4R DIN 46234
63204115 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1404 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1404 €
50 pcs.
0.1119 €
500 pcs.
0.0928 €
2000 pcs.
0.0762 €
5000 pcs.
0.0619 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 63204115, LAPP

Uninsulated cable lugs/solderless terminals according to DIN 46234, high-quality electrolytic copper for good conductivity, least resistance.

Features

  • For first-class connection with simple operating principle
  • Thus providing the best electrical conductivity (least resistance)

Applications

  • For cables with category 2,5 and 6 conductors
  • Manufacturing of control cabinets and equipment
  • Trains and buses
Technical specifications
Ausführung Ringkabelschuh
Farbe metall
Gewindegröße M4
Isoliert No
Leiterquerschnitt 1,5-2,5 mm²
Lochdurchmesser 4.3 mm
Material Elektrolytkupfer
max. Temperatur 120 °C
Nenngröße nach DIN DIN 46234
Schrumpfschlauch No
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes