63204145 | LAPP

Uninsulated ring cable lug, 1.5-2.5 mm², 8.4 mm, M8, metal, 63204145

Order No.: 33P6460
EAN: 4044773461435
MPN:
63204145
KABELSCHUH KB2,5-8R DIN 46234
63204145 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1333 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1333 €

Cable lug, 63204145, LAPP

Uninsulated cable lugs/solderless terminals according to DIN 46234, high-quality electrolytic copper for good conductivity, least resistance.

Features

  • For first-class connection with simple operating principle
  • Thus providing the best electrical conductivity (least resistance)

Applications

  • For cables with category 2,5 and 6 conductors
  • Manufacturing of control cabinets and equipment
  • Trains and buses
Technical specifications
Ausführung Ringkabelschuh
Farbe metall
Gewindegröße M8
Isoliert No
Leiterquerschnitt 1,5-2,5 mm²
Lochdurchmesser 8.4 mm
Material Elektrolytkupfer
max. Temperatur 120 °C
Nenngröße nach DIN DIN 46234
Schrumpfschlauch No
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes