63204175 | LAPP

Uninsulated ring cable lug, 2.5-6.0 mm², 4.3 mm, M4, metal, 63204175

Order No.: 33P6479
EAN: 4044773639278
MPN:
63204175
KABELSCHUH KB6-4R
63204175 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1333 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1333 €

Cable lug, 63204175, LAPP

Uninsulated cable lugs/solderless terminals according to DIN 46234, high-quality electrolytic copper for good conductivity, least resistance.

Features

  • For first-class connection with simple operating principle
  • Thus providing the best electrical conductivity (least resistance)

Applications

  • For cables with category 2,5 and 6 conductors
  • Manufacturing of control cabinets and equipment
  • Trains and buses
Technical specifications
Version Ringkabelschuh
Colour metall
Thread size M4
Isolated No
Cable cross-section 2,5-6,0 mm²
Hole diameter 4.3 mm
Material Elektrolytkupfer
max. operating temperature 120 °C
Nominal size according to DIN DIN 46234
shrinkable tubing No
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes