63204255 | LAPP

Uninsulated ring cable lug, 10 mm², 8.4 mm, M8, metal, 63204255

Order No.: 33P6430
EAN: 4044773612547
MPN:
63204255
KABELSCHUH KB10-8R DIN 46234
63204255 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2547 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2547 €

Cable lug, 63204255, LAPP

Uninsulated cable lugs/solderless terminals according to DIN 46234, high-quality electrolytic copper for good conductivity, least resistance.

Features

  • For first-class connection with simple operating principle
  • Thus providing the best electrical conductivity (least resistance)

Applications

  • For cables with category 2,5 and 6 conductors
  • Manufacturing of control cabinets and equipment
  • Trains and buses
Technical specifications
Version Ringkabelschuh
Colour metall
Thread size M8
Isolated No
Cable cross-section 10 mm²
Hole diameter 8.4 mm
Material Elektrolytkupfer
max. operating temperature 120 °C
Nominal size according to DIN DIN 46234
shrinkable tubing No
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes