63204285 | LAPP

Uninsulated ring cable lug, 16 mm², 5.3 mm, M5, metal, 63204285

Order No.: 33P6446
EAN: 4044773513660
MPN:
63204285
KABELSCHUH KB16-5R DIN 46234
63204285 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3332 €

Cable lug, 63204285, LAPP

Uninsulated cable lugs/solderless terminals according to DIN 46234, high-quality electrolytic copper for good conductivity, least resistance.

Features

  • For first-class connection with simple operating principle
  • Thus providing the best electrical conductivity (least resistance)

Applications

  • For cables with category 2,5 and 6 conductors
  • Manufacturing of control cabinets and equipment
  • Trains and buses
Technical specifications
Ausführung Ringkabelschuh
Farbe metall
Gewindegröße M5
Isoliert No
Leiterquerschnitt 16 mm²
Lochdurchmesser 5.3 mm
Material Elektrolytkupfer
max. Temperatur 120 °C
Nenngröße nach DIN DIN 46234
Schrumpfschlauch No
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes