63204385 | LAPP

Uninsulated ring cable lug, 25 mm², 17 mm, M16, metal, 63204385

Order No.: 33P6466
EAN: 4044773639377
MPN:
63204385
KABELSCHUH KB25-16R DIN 46234
63204385 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
126.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.2614 €

Cable lug, 63204385, LAPP

Uninsulated cable lugs/solderless terminals according to DIN 46234, high-quality electrolytic copper for good conductivity, least resistance.

Features

  • For first-class connection with simple operating principle
  • Thus providing the best electrical conductivity (least resistance)

Applications

  • For cables with category 2,5 and 6 conductors
  • Manufacturing of control cabinets and equipment
  • Trains and buses
Technical specifications
Ausführung Ringkabelschuh
Farbe metall
Gewindegröße M16
Isoliert No
Leiterquerschnitt 25 mm²
Lochdurchmesser 17 mm
Material Elektrolytkupfer
max. Temperatur 120 °C
Nenngröße nach DIN DIN 46234
Schrumpfschlauch No
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes