63204425 | LAPP
Uninsulated ring cable lug, 35 mm², 13 mm, M12, metal, 63204425
Order No.: 33P6470
EAN: 4044773461589
MPN:
63204425
KABELSCHUH KB35-12R DIN 46234
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: On Request **
Cable lug, 63204425, LAPP
Uninsulated cable lugs/solderless terminals according to DIN 46234, high-quality electrolytic copper for good conductivity, least resistance.
Features
- For first-class connection with simple operating principle
- Thus providing the best electrical conductivity (least resistance)
Applications
- For cables with category 2,5 and 6 conductors
- Manufacturing of control cabinets and equipment
- Trains and buses
Technical specifications
Version | Ringkabelschuh | |
Colour | metall | |
Thread size | M12 | |
Isolated | No | |
Cable cross-section | 35 mm² | |
Hole diameter | 13 mm | |
Material | Elektrolytkupfer | |
max. operating temperature | 120 °C | |
Nominal size according to DIN | DIN 46234 | |
shrinkable tubing | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |