63204555 | LAPP
Uninsulated ring cable lug, 95 mm², 10.5 mm, M10, metal, 63204555
Order No.: 33P6488
EAN: 4044773461541
MPN:
63204555
KABELSCHUH KB95-10R DIN 46234
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Leadtime: On Request **
Cable lug, 63204555, LAPP
Uninsulated cable lugs/solderless terminals according to DIN 46234, high-quality electrolytic copper for good conductivity, least resistance.
Features
- For first-class connection with simple operating principle
- Thus providing the best electrical conductivity (least resistance)
Applications
- For cables with category 2,5 and 6 conductors
- Manufacturing of control cabinets and equipment
- Trains and buses
Technical specifications
Ausführung | Ringkabelschuh | |
Farbe | metall | |
Gewindegröße | M10 | |
Isoliert | No | |
Leiterquerschnitt | 95 mm² | |
Lochdurchmesser | 10.5 mm | |
Material | Elektrolytkupfer | |
max. Temperatur | 120 °C | |
Nenngröße nach DIN | DIN 46234 | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |