52010130 | LAPP
Grounding sleeve, (L) 18.4 mm, head Ø 35 mm, brass, for cable gland PG29, 52010130
Order No.: 33P6670
EAN: 4044773426083
MPN:
52010130
SKINDICHT EH PG 29/18 ERDUNGSHÜLSE
Series: SKINDICHT EH
Unit Price (€ / pc.)
5.6406 € *
Available: 0 pcs.
Leadtime: On Request **
Earthing sleeve, 52010130, LAPP
Earthing sleeve for SKINDICHT SHVE and SKINDICHT SRE.
Technical specifications
Suitable for | cable gland PG29 | |
Head Diameter | 35 mm | |
Length | 18.4 mm | |
Material | brass | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C | |
Accessory Type | grounding sleeve |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |