52020830 | LAPP

Dust protection plate, PG11, head Ø 17 mm, PVC, white, for cable gland, 52020830

Order No.: 32P2295
EAN: 4044773363784
MPN:
52020830
SKINDICHT STK PG 11
Series: SKINDICHT STK
52020830 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.1654 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.1654 €
The SKINDICHT®STK are dust protection plates that prevent the ingress of dust, dirt and foreign bodies as long as the corresponding cable gland is not yet fitted with a cable.
Technical specifications
Ausführung PG11
Farbe weiß
Geeignet für Kabelverschraubung
Kopfdurchmesser 17 mm
Material PVC
max. Temperatur 80 °C
min. Temperatur -20 °C
Zubehörart Staubschutzplättchen
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes