52020850 | LAPP

Dust protection plate, PG16, head Ø 20.5 mm, PVC, white, for cable gland, 52020850

Order No.: 32P2297
EAN: 4044773363760
MPN:
52020850
SKINDICHT STK PG 16
Series: SKINDICHT STK
52020850 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.1928 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.1928 €
The SKINDICHT®STK are dust protection plates that prevent the ingress of dust, dirt and foreign bodies as long as the corresponding cable gland is not yet fitted with a cable.
Technical specifications
Ausführung PG16
Farbe weiß
Geeignet für Kabelverschraubung
Kopfdurchmesser 20.5 mm
Material PVC
max. Temperatur 80 °C
min. Temperatur -20 °C
Zubehörart Staubschutzplättchen
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes