52020900 | LAPP
Dust protection plate, PG48, head Ø 57 mm, PVC, white, for cable gland, 52020900
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: On Request **
The SKINDICHT®STK are dust protection plates that prevent the ingress of dust, dirt and foreign bodies as long as the corresponding cable gland is not yet fitted with a cable.
Technical specifications
Ausführung | PG48 | |
Farbe | weiß | |
Geeignet für | Kabelverschraubung | |
Kopfdurchmesser | 57 mm | |
Material | PVC | |
max. Temperatur | 80 °C | |
min. Temperatur | -20 °C | |
Zubehörart | Staubschutzplättchen |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |