52023601 | LAPP

O-ring, FKM, green, for PG13.5/18x1, 52023601

Order No.: 32P1755
EAN: 4044773355376
MPN:
52023601
SKINDICHT O-RING PG 13,5/18x1,
52023601 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.3447 €
25 pcs.
1.2257 €
50 pcs.
1.1305 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
SKINDICHT® O-ring FKM PG for secure sealing to the housing against oil, dust and water at the connection thread of a screw fitting or similar parts under extreme conditions.
Technical specifications
Farbe grün
Geeignet für PG13,5/18x1
Material FKM
max. Temperatur 200 °C
min. Temperatur -20 °C
Zubehörart O-Ring
Logistics
Ursprungsland IT
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes