52023603 | LAPP

O-ring, FKM, green, for PG16/20x1.5, 52023603

Order No.: 32P1757
EAN: 4044773355352
MPN:
52023603
SKINDICHT O-RING PG 16/20x1,5
52023603 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.6422 €
25 pcs.
1.4875 €
50 pcs.
1.3685 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
SKINDICHT® O-ring FKM PG for secure sealing to the housing against oil, dust and water at the connection thread of a screw fitting or similar parts under extreme conditions.
Technical specifications
Farbe grün
Geeignet für PG16/20x1,5
Material FKM
max. Temperatur 200 °C
min. Temperatur -20 °C
Zubehörart O-Ring
Logistics
Ursprungsland IT
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes