52122011 | LAPP
O-ring, FKM, green, for M16/PG9/13x1, 52122011
Order No.: 32P1737
EAN: 4044773165487
MPN:
52122011
SKINDICHT O-RING M16/PG 9/13x1
Series: SKINDICHT O-RING
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6426 €
25 pcs.
0.5712 €
50 pcs.
0.5355 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
SKINDICHT® O-ring FKM PG for secure sealing to the housing against oil, dust and water at the connection thread of a screw fitting or similar parts under extreme conditions.
Technical specifications
Farbe | grün | |
Geeignet für | M16/PG9/13x1 | |
Material | FKM | |
max. Temperatur | 200 °C | |
min. Temperatur | -20 °C | |
Zubehörart | O-Ring |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |