53316220 | LAPP

Multiple sealing insert, M16, head Ø 12.6 mm, NBR, black, for 2 x cable Ø 2 mm, 53316220

Order No.: 32P2640
EAN: 4044773164329
MPN:
53316220
SKINTOP DIX-M 16220
Series: SKINTOP DIX-M
53316220 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9520 €
25 pcs.
0.8687 €
50 pcs.
0.8211 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SKINTOP® DIX is a sealing insert with several holes. The SKINTOP® cable gland with the multiple sealing insert allows several cables to be fed through one gland at the same time, thus saving installation space.
Material: NBR, color: black, temperature range: -40 °C to +100 °C. Hole diameter: 2 mm, number of holes: 2, height: 8 mm.
Technical specifications
Ausführung M16
Farbe schwarz
Geeignet für 2 x Kabel-Ø 2 mm
Kopfdurchmesser 12.6 mm
Material NBR
max. Temperatur 100 °C
min. Temperatur -40 °C
Zubehörart Mehrfachdichteinsatz
Logistics
Ursprungsland DE
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes