53316230 | LAPP
Multiple sealing insert, M16, head Ø 12.6 mm, NBR, black, for 2 x cable Ø 3 mm, 53316230
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9520 €
25 pcs.
0.8687 €
50 pcs.
0.8211 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SKINTOP® DIX is a sealing insert with several holes. The SKINTOP® cable gland with the multiple sealing insert allows several cables to be fed through one gland at the same time, thus saving installation space.
Material: NBR, color: black, temperature range: -40 °C to +100 °C. Hole diameter: 3 mm, number of holes: 2, height: 8 mm.
Material: NBR, color: black, temperature range: -40 °C to +100 °C. Hole diameter: 3 mm, number of holes: 2, height: 8 mm.
Technical specifications
Version | M16 | |
Colour | schwarz | |
Suitable for | 2 x Kabel-Ø 3 mm | |
Head Diameter | 12.6 mm | |
Material | NBR | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Mehrfachdichteinsatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |