53316420 | LAPP
Multiple sealing insert, M16, head Ø 12.6 mm, NBR, black, for 4 x cable Ø 2 mm, 53316420
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9401 €
25 pcs.
0.8568 €
50 pcs.
0.8092 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SKINTOP® DIX is a sealing insert with several holes. The SKINTOP® cable gland with the multiple sealing insert allows several cables to be fed through one gland at the same time, thus saving installation space.
Material: NBR, color: black, temperature range: -40 °C to +100 °C. Hole diameter: 2 mm, number of holes: 4, height: 8 mm.
Material: NBR, color: black, temperature range: -40 °C to +100 °C. Hole diameter: 2 mm, number of holes: 4, height: 8 mm.
Technical specifications
Ausführung | M16 | |
Farbe | schwarz | |
Geeignet für | 4 x Kabel-Ø 2 mm | |
Kopfdurchmesser | 12.6 mm | |
Material | NBR | |
max. Temperatur | 100 °C | |
min. Temperatur | -40 °C | |
Zubehörart | Mehrfachdichteinsatz |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 40169300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |