53320353 | LAPP

Multiple sealing insert, M20, head Ø 16.6 mm, NBR, black, for 3 x cable Ø 5.3 mm, 53320353

Order No.: 32P2649
EAN: 4044773164114
MPN:
53320353
SKINTOP DIX-M 20353
Series: SKINTOP DIX-M
53320353 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Available: 95 pcs.
Leadtime: On Request **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0591 €
25 pcs.
0.9758 €
50 pcs.
0.9163 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SKINTOP® DIX is a sealing insert with several holes. The SKINTOP® cable gland with the multiple sealing insert allows several cables to be fed through one gland at the same time, thus saving installation space.
Material: NBR, color: black, temperature range: -40 °C to +100 °C. Hole diameter: 5.3 mm, number of holes: 3, height: 8.4 mm.
Technical specifications
Version M20
Colour schwarz
Suitable for 3 x Kabel-Ø 5,3 mm
Head Diameter 16.6 mm
Material NBR
max. operating temperature 100 °C
min. operating temperature -40 °C
Accessory Type Mehrfachdichteinsatz
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes