53320440 | LAPP

Multiple sealing insert, M20, head Ø 16.6 mm, NBR, black, for 4 x cable Ø 4 mm, 53320440

Order No.: 32P2651
EAN: 4044773164039
MPN:
53320440
SKINTOP DIX-M 20440
Series: SKINTOP DIX-M
53320440 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0591 €
25 pcs.
0.9758 €
50 pcs.
0.9163 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SKINTOP® DIX is a sealing insert with several holes. The SKINTOP® cable gland with the multiple sealing insert allows several cables to be fed through one gland at the same time, thus saving installation space.
Material: NBR, color: black, temperature range: -40 °C to +100 °C. Hole diameter: 4 mm, number of holes: 4, height: 8.4 mm.
Technical specifications
Ausführung M20
Farbe schwarz
Geeignet für 4 x Kabel-Ø 4 mm
Kopfdurchmesser 16.6 mm
Material NBR
max. Temperatur 100 °C
min. Temperatur -40 °C
Zubehörart Mehrfachdichteinsatz
Logistics
Ursprungsland DE
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes