53325360 | LAPP

Multiple sealing insert, M25, head Ø 20.8 mm, NBR, black, for 3 x cable Ø 6 mm, 53325360

Order No.: 32P2658
EAN: 4044773163872
MPN:
53325360
SKINTOP DIX-M 25360
Series: SKINTOP DIX-M
53325360 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.1900 €
25 pcs.
1.0948 €
50 pcs.
1.0353 €
100 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SKINTOP® DIX is a sealing insert with several holes. The SKINTOP® cable gland with the multiple sealing insert allows several cables to be fed through one gland at the same time, thus saving installation space.
Material: NBR, color: black, temperature range: -40 °C to +100 °C. Bore diameter: 6 mm, number of holes: 3, height: 9.5 mm.
Technical specifications
Ausführung M25
Farbe schwarz
Geeignet für 3 x Kabel-Ø 6 mm
Kopfdurchmesser 20.8 mm
Material NBR
max. Temperatur 100 °C
min. Temperatur -40 °C
Zubehörart Mehrfachdichteinsatz
Logistics
Ursprungsland DE
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes