53332290 | LAPP

Multiple sealing insert, M32, head Ø 25.6 mm, NBR, black, for 2 x cable Ø 9 mm, 53332290

Order No.: 32P2666
EAN: 4044773163599
MPN:
53332290
SKINTOP DIX-M 32290
Series: SKINTOP DIX-M
53332290 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.8683 €
25 pcs.
1.7136 €
50 pcs.
1.6065 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SKINTOP® DIX is a sealing insert with several holes. The SKINTOP® cable gland with the multiple sealing insert allows several cables to be fed through one gland at the same time, thus saving installation space.
Material: NBR, color: black, temperature range: -40 °C to +100 °C. Bore diameter: 9 mm, number of holes: 2, height: 12 mm.
Technical specifications
Ausführung M32
Farbe schwarz
Geeignet für 2 x Kabel-Ø 9 mm
Kopfdurchmesser 25.6 mm
Material NBR
max. Temperatur 100 °C
min. Temperatur -40 °C
Zubehörart Mehrfachdichteinsatz
Logistics
Ursprungsland DE
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes