53340480 | LAPP
Multiple sealing insert, M40, head Ø 33.8 mm, NBR, black, for 4 x cable Ø 8 mm, 53340480
Unit Price (€ / pc.)
4.3435 € *
Available: 19 pcs.
Leadtime: On Request **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.8199 €
25 pcs.
3.5105 €
50 pcs.
3.3082 €
100 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SKINTOP® DIX is a sealing insert with several holes. The SKINTOP® cable gland with the multiple sealing insert allows several cables to be fed through one gland at the same time, thus saving installation space.
Material: NBR, color: black, temperature range: -40 °C to +100 °C. Bore diameter: 8 mm, number of holes: 4, height: 14.5 mm.
Material: NBR, color: black, temperature range: -40 °C to +100 °C. Bore diameter: 8 mm, number of holes: 4, height: 14.5 mm.
Technical specifications
Version | M40 | |
Colour | schwarz | |
Suitable for | 4 x Kabel-Ø 8 mm | |
Head Diameter | 33.8 mm | |
Material | NBR | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Mehrfachdichteinsatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |