53340590 | LAPP

Multiple sealing insert, M40, head Ø 33.8 mm, NBR, black, for 5 x cable Ø 9 mm, 53340590

Order No.: 32P2682
EAN: 4044773163001
MPN:
53340590
SKINTOP DIX-M 40590
Series: SKINTOP DIX-M
53340590 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.8199 €
25 pcs.
3.5105 €
50 pcs.
3.3082 €
100 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SKINTOP® DIX is a sealing insert with several holes. The SKINTOP® cable gland with the multiple sealing insert allows several cables to be fed through one gland at the same time, thus saving installation space.
Material: NBR, color: black, temperature range: -40 °C to +100 °C. Hole diameter: 9 mm, number of holes: 5, height: 14.5 mm.
Technical specifications
Version M40
Colour schwarz
Suitable for 5 x Kabel-Ø 9 mm
Head Diameter 33.8 mm
Material NBR
max. operating temperature 100 °C
min. operating temperature -40 °C
Accessory Type Mehrfachdichteinsatz
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes