53340969 | LAPP

Multiple sealing insert, M40, head Ø 33.8 mm, NBR, black, for 9 x cable Ø 6.9 mm, 53340969

Order No.: 32P2685
EAN: 4044773162875
MPN:
53340969
SKINTOP DIX-M 40969
Series: SKINTOP DIX-M
LAPP
53340969 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
4.2959 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.7842 €
25 pcs.
3.4748 €
50 pcs.
3.2725 €
100 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SKINTOP® DIX is a sealing insert with several holes. The SKINTOP® cable gland with the multiple sealing insert allows several cables to be fed through one gland at the same time, thus saving installation space.
Material: NBR, color: black, temperature range: -40 °C to +100 °C. Hole diameter: 6.9 mm, number of holes: 9, height: 14.5 mm.
Technical specifications
Ausführung M40
Farbe schwarz
Geeignet für 9 x Kabel-Ø 6,9 mm
Kopfdurchmesser 33.8 mm
Material NBR
max. Temperatur 100 °C
min. Temperatur -40 °C
Zubehörart Mehrfachdichteinsatz
Logistics
Ursprungsland DE
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes