53800579 | LAPP
Sealing cap, PG11, (W x H) 10.5 x 8.5 mm, CR rubber, black, for cable gland, 53800579
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2951 €
50 pcs.
0.2773 €
100 pcs.
0.2594 €
500 pcs.
0.2416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealing cap PG 11
Technical specifications
Version | PG11 | |
Width | 10.5 mm | |
Colour | schwarz | |
Suitable for | Kabelverschraubung | |
Height | 8.5 mm | |
Material | CR-Gummi | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
Accessory Type | Dichtverschluss |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |