53800642 | LAPP

Sealing cap, PG16, (W x H) 14.5 x 9 mm, CR rubber, black, for cable gland, 53800642

Order No.: 32P2696
EAN: 4044773369175
MPN:
53800642
SKINTOP DV PG 16
Series: SKINTOP DV
53800642 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.3011 €
50 pcs.
0.2808 €
100 pcs.
0.2630 €
500 pcs.
0.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealing cap PG 16
Technical specifications
Version PG16
Width 14.5 mm
Colour schwarz
Suitable for Kabelverschraubung
Height 9 mm
Material CR-Gummi
max. operating temperature 100 °C
min. operating temperature -30 °C
Accessory Type Dichtverschluss
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes