55506900 | LAPP
Tubing holders, (W x H) 23 x 26 mm, head Ø 10 mm, PA, gray, 55506900
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
5 pcs.
1.0353 €
10 pcs.
0.9758 €
50 pcs.
0.9163 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective hose holder with high mechanical strength, for quick and easy assembly. Color: gray.
Technical specifications
Width | 23 mm | |
Colour | grau | |
Height | 26 mm | |
Head Diameter | 10 mm | |
Material | PA | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Accessory Type | Schlauchhalter |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |