55506910 | LAPP

Tubing holders, (W x H) 23 x 26 mm, head Ø 13 mm, PA, gray, 55506910

Order No.: 31P9611
EAN: 4044773479720
MPN:
55506910
SILVYN FCL 13 GY
Series: SILVYN FCL
55506910 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
5 pcs.
0.9401 €
10 pcs.
0.8925 €
50 pcs.
0.8330 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective hose holder with high mechanical strength, for quick and easy assembly. Color: gray.
Technical specifications
Width 23 mm
Colour grau
Height 26 mm
Head Diameter 13 mm
Material PA
max. operating temperature 135 °C
min. operating temperature -50 °C
Accessory Type Schlauchhalter
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes