55506920 | LAPP

Tubing holders, (W x H) 26 x 30 mm, head Ø 16 mm, PA, black, 55506920

Order No.: 31P9613
EAN: 4044774473055
MPN:
55506920
SILVYN FCL 16 GY
Series: SILVYN FCL
55506920 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
5 pcs.
1.1067 €
10 pcs.
1.0472 €
50 pcs.
0.9758 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective hose holder with high mechanical strength, for quick and easy assembly. Color: gray.
Technical specifications
Width 26 mm
Colour schwarz
Height 30 mm
Head Diameter 16 mm
Material PA
max. operating temperature 135 °C
min. operating temperature -50 °C
Accessory Type Schlauchhalter
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes