55506945 | LAPP

Tubing holders, (W x H) 41 x 45 mm, head Ø 28 mm, PA, black, 55506945

Order No.: 31P9622
EAN: 4044773440850
MPN:
55506945
SILVYN FCL 28 BK
Series: SILVYN FCL
55506945 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
5 pcs.
2.3681 €
10 pcs.
2.2253 €
50 pcs.
2.0944 €
100 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective hose bracket with high mechanical strength, for quick and easy installation. Color: black.
Technical specifications
Width 41 mm
Colour schwarz
Height 45 mm
Head Diameter 28 mm
Material PA
max. operating temperature 135 °C
min. operating temperature -50 °C
Accessory Type Schlauchhalter
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes