55506950 | LAPP

Tubing holders, (W x H) 48 x 51 mm, head Ø 34 mm, PA, gray, 55506950

Order No.: 31P9625
EAN: 4044773796544
MPN:
55506950
SILVYN FCL 34 GY
Series: SILVYN FCL
55506950 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
5 pcs.
3.5581 €
10 pcs.
3.3439 €
50 pcs.
3.1416 €
100 pcs.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective hose holder with high mechanical strength, for quick and easy assembly. Color: gray.
Technical specifications
Width 48 mm
Colour grau
Height 51 mm
Head Diameter 34 mm
Material PA
max. operating temperature 135 °C
min. operating temperature -50 °C
Accessory Type Schlauchhalter
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes