55506960 | LAPP
Tubing holders, (W x H) 57 x 60 mm, head Ø 42 mm, PA, gray, 55506960
Unit Price (€ / pc.)
5.8072 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
5 pcs.
5.3312 €
10 pcs.
5.0218 €
50 pcs.
4.7124 €
100 pcs.
4.4030 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective hose holder with high mechanical strength, for quick and easy assembly. Color: gray.
Technical specifications
Width | 57 mm | |
Colour | grau | |
Height | 60 mm | |
Head Diameter | 42 mm | |
Material | PA | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Accessory Type | Schlauchhalter |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |