55506965 | LAPP
Tubing holders, (W x H) 57 x 60 mm, head Ø 42 mm, PA, black, 55506965
Unit Price (€ / pc.)
6.2951 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
5 pcs.
5.7953 €
10 pcs.
5.4502 €
50 pcs.
5.1051 €
100 pcs.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective hose bracket with high mechanical strength, for quick and easy installation. Color: black.
Technical specifications
Width | 57 mm | |
Colour | schwarz | |
Height | 60 mm | |
Head Diameter | 42 mm | |
Material | PA | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Accessory Type | Schlauchhalter |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |