55506970 | LAPP
Tubing holders, (W x H) 70 x 72 mm, head Ø 54 mm, PA, gray, 55506970
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3062 €
5 pcs.
7.6279 €
10 pcs.
7.1876 €
50 pcs.
6.7354 €
100 pcs.
6.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective hose holder with high mechanical strength, for quick and easy assembly. Color: gray.
Technical specifications
Width | 70 mm | |
Colour | grau | |
Height | 72 mm | |
Head Diameter | 54 mm | |
Material | PA | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Accessory Type | Schlauchhalter |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |