55506985 | LAPP
Tubing holders, (W x H) 32 x 36 mm, head Ø 18 mm, polyester, black, 55506985
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
5 pcs.
1.2495 €
10 pcs.
1.1781 €
50 pcs.
1.1067 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective hose bracket with high mechanical strength, for quick and easy installation. Color: black.
Technical specifications
Width | 32 mm | |
Colour | schwarz | |
Height | 36 mm | |
Head Diameter | 18 mm | |
Material | Polyester | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Accessory Type | Schlauchhalter |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |