55507360 | LAPP

Reduction hose fitting, 16-13, (L) 43.2 mm, PA, black, for SILVYN®FPAS hoses, 55507360

Order No.: 32P168
EAN: 4044777182442
MPN:
55507360
SILVYN FPAX R 16-13 BK
Series: SILVYN FPAX R
55507360 LAPP Cable Management Accessories Image 1
55507360 LAPP Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
5.593 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
5.593 €
SILVYN®FPAX R is a reduction hose fitting with a quick-acting closure and internal seal for secure assembly. Disassembly is done with the help of a screwdriver. It is suitable for the hose type SILVYN®FPAS.
Technical specifications
Ausführung 16-13
Farbe schwarz
Geeignet für SILVYN®FPAS Schläuche
Länge 43.2 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Zubehörart Reduzierung-Schlauchverschraubung
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes