55507365 | LAPP
Reduction hose fitting, 34-21, (L) 59.8 mm, PA, black, for SILVYN®FPAS hoses, 55507365
Unit Price (€ / pc.)
6.3903 € *
Available: 0 pcs.
Leadtime: On Request **
SILVYN®FPAX R is a reduction hose fitting with a quick-acting closure and internal seal for secure assembly. Disassembly is done with the help of a screwdriver. It is suitable for the hose type SILVYN®FPAS.
Technical specifications
Ausführung | 34-21 | |
Farbe | schwarz | |
Geeignet für | SILVYN®FPAS Schläuche | |
Länge | 59.8 mm | |
Material | PA | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Zubehörart | Reduzierung-Schlauchverschraubung |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |