55507369 | LAPP

Reduction hose fitting, 42-21, (L) 59.8 mm, PA, black, for SILVYN®FPAS hoses, 55507369

Order No.: 32P175
EAN: 4044777182534
MPN:
55507369
SILVYN FPAX R 42-21 BK
Series: SILVYN FPAX R
55507369 LAPP Cable Management Accessories Image 1
55507369 LAPP Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
11.9714 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
11.9714 €
SILVYN®FPAX R is a reduction hose fitting with a quick-acting closure and internal seal for secure assembly. Disassembly is done with the help of a screwdriver. It is suitable for the hose type SILVYN®FPAS.
Technical specifications
Ausführung 42-21
Farbe schwarz
Geeignet für SILVYN®FPAS Schläuche
Länge 59.8 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Zubehörart Reduzierung-Schlauchverschraubung
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes