55507372 | LAPP
Dummy plug, (H) 33.5 mm, head Ø 42.2 mm, PA, black, for SILVYN FPAX T/Y systems, 55507372
Unit Price (€ / pc.)
7.8540 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
7.2114 €
25 pcs.
6.7949 €
50 pcs.
6.3546 €
100 pcs.
5.9381 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blanking plugs for the SILVYN® FPAX T and Y systems.
Technical specifications
Colour | schwarz | |
Suitable for | SILVYN FPAX T/Y Systeme | |
Height | 33.5 mm | |
Head Diameter | 42.2 mm | |
Material | PA | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Accessory Type | Blindstopfen |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |