55507373 | LAPP

Dummy plug, (H) 34.8 mm, head Ø 48.5 mm, PA, black, for SILVYN FPAX T/Y systems, 55507373

Order No.: 32P167
EAN: 4044777182572
MPN:
55507373
SILVYN FPAX P34 BK
Series: SILVYN FPAX P
55507373 LAPP Cable Management Accessories Image 1
55507373 LAPP Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
19.6112 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.61 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6112 €
10 pcs.
18.0166 €
25 pcs.
16.9575 €
50 pcs.
15.8984 €
100 pcs.
14.8393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blanking plugs for the SILVYN® FPAX T and Y systems.
Technical specifications
Colour schwarz
Suitable for SILVYN FPAX T/Y Systeme
Height 34.8 mm
Head Diameter 48.5 mm
Material PA
max. operating temperature 135 °C
min. operating temperature -50 °C
Accessory Type Blindstopfen
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes