55507415 | LAPP

Tubing holders, (W x H) 41 x 45 mm, head Ø 25 mm, PA, black, for SILVYN®FPAS hoses, 55507415

Order No.: 31P9620
EAN: 4044777090624
MPN:
55507415
SILVYN FCL 25 BK
Series: SILVYN FCL
55507415 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
5 pcs.
2.2610 €
10 pcs.
2.1420 €
50 pcs.
1.9992 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
SILVYN®FCL is a one-piece polyamide hose holder with integrated cover. The hose holder is used to fix flexible coarse and fine corrugated hoses, the internal ribs prevent the hose from being pulled through.
Technical specifications
Width 41 mm
Colour schwarz
Suitable for SILVYN®FPAS Schläuche
Height 45 mm
Head Diameter 25 mm
Material PA
max. operating temperature 135 °C
min. operating temperature -50 °C
Accessory Type Schlauchhalter
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes